


THS508R2J | |
|---|---|
DigiKey Part Number | A132077-ND |
Manufacturer | |
Manufacturer Product Number | THS508R2J |
Description | RES CHAS MNT 8.2 OHM 5% 50W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 8.2 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 115,97200 Kč | 1 159,72 Kč |
| 25 | 101,68080 Kč | 2 542,02 Kč |
| 50 | 92,74400 Kč | 4 637,20 Kč |
| 100 | 85,14690 Kč | 8 514,69 Kč |
| 300 | 75,37653 Kč | 22 612,96 Kč |
| 500 | 71,62586 Kč | 35 812,93 Kč |
| 1 000 | 67,20704 Kč | 67 207,04 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |











