
BU-P4969 | |
|---|---|
DigiKey Part Number | 314-1190-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4969 |
Description | TEST LEAD BNC TO WIRE LEADS 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.0" (177.80mm) BNC, Female Socket (Jack) To Wire Lead Test Lead |
Datasheet | Datasheet |
Category | 2nd Connector Wire Lead |
Manufacturer Mueller Electric Co | Cable Length 7.0" (177.80mm) |
Packaging Bag | Wire Gauge 20 AWG |
Part Status Active | Temperature Range 131°F (55°C) |
Configuration BNC to Wire Leads | Material - Insulation Poly-Vinyl Chloride (PVC) |
1st Connector BNC, Female Socket (Jack) | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 Kč | 267,58 Kč |
| 10 | 235,45900 Kč | 2 354,59 Kč |
| 25 | 226,07360 Kč | 5 651,84 Kč |
| 100 | 219,19340 Kč | 21 919,34 Kč |
| 500 | 214,81248 Kč | 107 406,24 Kč |
| Unit Price without VAT: | 267,58000 Kč |
|---|---|
| Unit Price with VAT: | 323,77180 Kč |











