




2004531002 | |
|---|---|
DigiKey Part Number | 900-2004531002-ND |
Manufacturer | |
Manufacturer Product Number | 2004531002 |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004531002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,81960 Kč | 390,98 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,97804 Kč | 1 744,51 Kč |
| 500 | 6,64460 Kč | 3 322,30 Kč |
| 2 200 | 5,98443 Kč | 13 165,75 Kč |
| 4 400 | 5,69881 Kč | 25 074,76 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











