Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32948-1

DigiKey Part Number
A27308TR-ND - Tape & Reel (TR)
A27308CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32948-1
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32948-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.809" (20.55mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1018,43600 Kč184,36 Kč
2517,27680 Kč431,92 Kč
5016,45080 Kč822,54 Kč
10015,66250 Kč1 566,25 Kč
25014,68060 Kč3 670,15 Kč
50013,97944 Kč6 989,72 Kč
1 00013,31227 Kč13 312,27 Kč
2 50012,58871 Kč31 471,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,23993 Kč61 199,65 Kč
10 00011,65624 Kč116 562,40 Kč
15 00011,32786 Kč169 917,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč