
1-320551-1 | |
|---|---|
DigiKey Part Number | A27237TR-ND - Tape & Reel (TR) A27237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320551-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Cut Tape (CT): | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,09080 Kč | 177,27 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,42980 Kč | 642,98 Kč |
| 250 | 6,02556 Kč | 1 506,39 Kč |
| 500 | 5,73734 Kč | 2 868,67 Kč |
| 1 000 | 5,46331 Kč | 5 463,31 Kč |
| 2 500 | 5,12103 Kč | 12 802,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02292 Kč | 25 114,60 Kč |
| 10 000 | 4,78323 Kč | 47 832,30 Kč |
| 15 000 | 4,64840 Kč | 69 726,00 Kč |
| 25 000 | 4,48395 Kč | 112 098,75 Kč |
| 35 000 | 4,37887 Kč | 153 260,45 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |






