
32823 | |
|---|---|
DigiKey Part Number | A28274-ND |
Manufacturer | |
Manufacturer Product Number | 32823 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32823 Models |
Category | Length - Overall 0.653" (16.59mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.344" (8.74mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 25 | 4,72160 Kč | 118,04 Kč |
| 50 | 4,49640 Kč | 224,82 Kč |
| 100 | 4,28160 Kč | 428,16 Kč |
| 250 | 4,01260 Kč | 1 003,15 Kč |
| 500 | 3,82072 Kč | 1 910,36 Kč |
| 1 000 | 3,63803 Kč | 3 638,03 Kč |
| 3 000 | 3,36643 Kč | 10 099,29 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |













