


DC2859A | |
|---|---|
DigiKey Part Number | 505-DC2859A-ND |
Manufacturer | |
Manufacturer Product Number | DC2859A |
Description | EVAL BOARD FOR LTM8083 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8083 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 36V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM8083 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |



