
LTM8083IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8083IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8083IY#PBF |
Description | 36VIN, 1.5A BUCK-BOOST UMODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 1 ~ 36V 1.5A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8083IY#PBF Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 49-FBGA Module |
Voltage - Input (Min) 3V | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Max) 36V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,34000 Kč | 559,34 Kč |
| 10 | 450,10300 Kč | 4 501,03 Kč |
| 25 | 422,82440 Kč | 10 570,61 Kč |
| 100 | 392,85090 Kč | 39 285,09 Kč |
| 260 | 378,03081 Kč | 98 288,01 Kč |
| 520 | 369,51335 Kč | 192 146,94 Kč |
| Unit Price without VAT: | 559,34000 Kč |
|---|---|
| Unit Price with VAT: | 676,80140 Kč |












