
MAX33250EELC+ | |
|---|---|
DigiKey Part Number | MAX33250EELC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33250EELC+ |
Description | IC TRANSCEIVER FULL 2/2 12LGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Full RS232 12-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX33250EELC+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1MHz |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 12-VLGA |
Number of Drivers/Receivers 2/2 | Supplier Device Package 12-LGA (6x6) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,10000 Kč | 368,10 Kč |
| 10 | 292,26900 Kč | 2 922,69 Kč |
| 25 | 273,34880 Kč | 6 833,72 Kč |
| 100 | 252,54130 Kč | 25 254,13 Kč |
| 490 | 236,80314 Kč | 116 033,54 Kč |
| Unit Price without VAT: | 368,10000 Kč |
|---|---|
| Unit Price with VAT: | 445,40100 Kč |











