
AT24C01D-XHM-B | |
|---|---|
DigiKey Part Number | AT24C01D-XHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C01D-XHM-B |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01D-XHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,40960 Kč | 440,96 Kč |
| Unit Price without VAT: | 4,40960 Kč |
|---|---|
| Unit Price with VAT: | 5,33562 Kč |

