
ADF4378BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4378BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4378BCCZ |
Description | 12.8GHz ULTRA WIDEBAND PLLVC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 800MHz, 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4378BCCZ Models |
Category | Ratio - Input:Output 2:3 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 800MHz, 12.8GHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Integer-N Synthesizer/VCO | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
PLL Yes | Operating Temperature -40°C ~ 105°C (TA) |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output CML, LVDS | Package / Case 48-LFLGA Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 080,19000 Kč | 5 080,19 Kč |
| 10 | 4 350,81200 Kč | 43 508,12 Kč |
| 25 | 4 168,71400 Kč | 104 217,85 Kč |
| Unit Price without VAT: | 5 080,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 147,02990 Kč |


