


LTC4231HUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4231HUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231HUD-1#PBF |
Description | IC HOT SWAP CTRLR GP 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231HUD-1#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 36V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 4 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 157,93900 Kč | 1 579,39 Kč |
| 25 | 146,72280 Kč | 3 668,07 Kč |
| 121 | 133,03744 Kč | 16 097,53 Kč |
| 363 | 126,51647 Kč | 45 925,48 Kč |
| 605 | 124,10608 Kč | 75 084,18 Kč |
| 1 089 | 121,72717 Kč | 132 560,89 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |



