
HMC629ALP4ETR | |
|---|---|
DigiKey Part Number | 1127-3667-2-ND - Tape & Reel (TR) 1127-3667-1-ND - Cut Tape (CT) 1127-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC629ALP4ETR |
Description | RF ATTENUATOR 45DB 50OHM 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 45dB 0 Hz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC629ALP4ETR Models |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| 10 | 394,69900 Kč | 3 946,99 Kč |
| 25 | 374,55400 Kč | 9 363,85 Kč |
| 100 | 346,92900 Kč | 34 692,90 Kč |
| 250 | 330,40184 Kč | 82 600,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 318,74586 Kč | 159 372,93 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |









