
ADM3251EARWZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3251EARWZ-REELTR-ND - Tape & Reel (TR) 505-ADM3251EARWZ-REELCT-ND - Cut Tape (CT) 505-ADM3251EARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3251EARWZ-REEL |
Description | DGTL ISO 2.5KV 2CH RS232 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 2 Channel 460Kbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3251EARWZ-REEL Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 135ns, 190ns |
Part Status Active | Rise / Fall Time (Typ) 2.3ns, 2.3ns |
Technology Magnetic Coupling | Voltage - Supply 4.5V ~ 5.5V |
Type RS232 | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,75000 Kč | 198,75 Kč |
| 10 | 154,72700 Kč | 1 547,27 Kč |
| 25 | 143,69440 Kč | 3 592,36 Kč |
| 100 | 131,57940 Kč | 13 157,94 Kč |
| 250 | 129,23068 Kč | 32 307,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,45426 Kč | 119 454,26 Kč |
| Unit Price without VAT: | 198,75000 Kč |
|---|---|
| Unit Price with VAT: | 240,48750 Kč |







