3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-L03

DigiKey Part Number
TL2436-ND
Manufacturer
Manufacturer Product Number
P006-L03
Description
NEMA 5-15P TO C13 COMPUTER POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Features
Locking
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Factory Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,63000 Kč366,63 Kč
10311,56800 Kč3 115,68 Kč
25292,05680 Kč7 301,42 Kč
50278,11860 Kč13 905,93 Kč
100264,84990 Kč26 484,99 Kč
250248,28204 Kč62 070,51 Kč
500239,63968 Kč119 819,84 Kč
Manufacturers Standard Package
Unit Price without VAT:366,63000 Kč
Unit Price with VAT:443,62230 Kč