1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-L01

DigiKey Part Number
TL2435-ND
Manufacturer
Manufacturer Product Number
P006-L01
Description
NEMA 5-15P TO C13 COMPUTER POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
1.00' (304.8mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Features
Locking
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
10261,25700 Kč2 612,57 Kč
25244,88720 Kč6 122,18 Kč
50233,19540 Kč11 659,77 Kč
100222,06850 Kč22 206,85 Kč
250208,17752 Kč52 044,38 Kč
500198,25094 Kč99 125,47 Kč
1 000197,64368 Kč197 643,68 Kč
Manufacturers Standard Package
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč