
P006-L10 | |
|---|---|
DigiKey Part Number | TL2440-ND |
Manufacturer | |
Manufacturer Product Number | P006-L10 |
Description | NEMA 5-15P TO C13 COMPUTER POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,57000 Kč | 672,57 Kč |
| 10 | 571,60800 Kč | 5 716,08 Kč |
| 25 | 535,81840 Kč | 13 395,46 Kč |
| 50 | 510,25560 Kč | 25 512,78 Kč |
| 100 | 485,91680 Kč | 48 591,68 Kč |
| 250 | 455,53144 Kč | 113 882,86 Kč |
| Unit Price without VAT: | 672,57000 Kč |
|---|---|
| Unit Price with VAT: | 813,80970 Kč |



