




TR9CE5000LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1236-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE5000LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE5000LCPCIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM65US12 | XP Power | 32 | 1470-3138-ND | 1 020,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,48000 Kč | 567,48 Kč |
| 5 | 521,76200 Kč | 2 608,81 Kč |
| 10 | 503,24300 Kč | 5 032,43 Kč |
| 25 | 479,78480 Kč | 11 994,62 Kč |
| 60 | 459,65517 Kč | 27 579,31 Kč |
| Unit Price without VAT: | 567,48000 Kč |
|---|---|
| Unit Price with VAT: | 686,65080 Kč |













