16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191055M701(R)

DigiKey Part Number
1939-1002-ND
Manufacturer
Manufacturer Product Number
1191055M701(R)
Description
CRD 16AWG NEMA5-15P - C13 16.4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
1191055M701(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
16.40' (5.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
16 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-C161513-15CompuCablePlusUSA8944771-AC-C161513-15-ND756,56000 KčParametric Equivalent
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,79000 Kč344,79 Kč
10292,96400 Kč2 929,64 Kč
25274,60360 Kč6 865,09 Kč
50261,49640 Kč13 074,82 Kč
100249,01950 Kč24 901,95 Kč
250233,44064 Kč58 360,16 Kč
500222,31044 Kč111 155,22 Kč
Manufacturers Standard Package
Unit Price without VAT:344,79000 Kč
Unit Price with VAT:417,19590 Kč