16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2302-050026-1

DigiKey Part Number
AE10731-ND
Manufacturer
Manufacturer Product Number
A-PC2302-050026-1
Description
CRD 14AWG NEMA5-15P - C13 16.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
18A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1622,38000 Kč622,38 Kč
10528,94000 Kč5 289,40 Kč
25495,82160 Kč12 395,54 Kč
50472,16520 Kč23 608,26 Kč
100449,64070 Kč44 964,07 Kč
250421,52140 Kč105 380,35 Kč
500401,43304 Kč200 716,52 Kč
Manufacturers Standard Package
Unit Price without VAT:622,38000 Kč
Unit Price with VAT:753,07980 Kč