9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CD2000LCPIM(R6B)
TR9CD2000LCPIM(R6B)

TR9CD2000LCPIM(R6B)

DigiKey Part Number
1939-1750-ND
Manufacturer
Manufacturer Product Number
TR9CD2000LCPIM(R6B)
Description
AC/DC DESKTOP ADAPTER 9V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CD2000LCPIM(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
70.9" (1.80m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Voltage - Output
9V
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Current - Output (Max)
2A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
18 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE20A0903F01SL POWER / Advanced Energy1 693271-2908-ND477,49000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,30000 Kč330,30 Kč
5303,71600 Kč1 518,58 Kč
10292,92200 Kč2 929,22 Kč
25279,27360 Kč6 981,84 Kč
75263,73773 Kč19 780,33 Kč
150254,38380 Kč38 157,57 Kč
300245,36023 Kč73 608,07 Kč
525238,31010 Kč125 112,80 Kč
Manufacturers Standard Package
Unit Price without VAT:330,30000 Kč
Unit Price with VAT:399,66300 Kč