8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191068F07012(R)

DigiKey Part Number
1939-1004-ND
Manufacturer
Manufacturer Product Number
1191068F07012(R)
Description
CORD 18AWG 5-15P TO C13 8.04'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
EDA/CAD Models
1191068F07012(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.04' (2.45m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13, Right Angle
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
10160,46700 Kč1 604,67 Kč
25150,40440 Kč3 760,11 Kč
50143,21900 Kč7 160,95 Kč
100136,38410 Kč13 638,41 Kč
250127,84760 Kč31 961,90 Kč
500121,74976 Kč60 874,88 Kč
1 000115,94487 Kč115 944,87 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč