24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI1500LCPIMR6B
TR9CI1500LCPIMR6B

TR9CI1500LCPIMR6B

DigiKey Part Number
1939-1769-ND
Manufacturer
Manufacturer Product Number
TR9CI1500LCPIMR6B
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI1500LCPIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
1.5A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,48000 Kč411,48 Kč
5378,36000 Kč1 891,80 Kč
10364,95000 Kč3 649,50 Kč
48336,31667 Kč16 143,20 Kč
96324,38771 Kč31 141,22 Kč
144317,60896 Kč45 735,69 Kč
288306,34340 Kč88 226,90 Kč
528296,81839 Kč156 720,11 Kč
Manufacturers Standard Package
Unit Price without VAT:411,48000 Kč
Unit Price with VAT:497,89080 Kč