8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191068F0701(R)

DigiKey Part Number
1939-1003-ND
Manufacturer
Manufacturer Product Number
1191068F0701(R)
Description
CORD 18AWG 5-15P - 320-C13 8.04'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
1191068F0701(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.04' (2.45m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
233002-06Qualtek3 626Q350-ND8,59000 KčParametric Equivalent
233008-06Qualtek2 120Q351-ND8,11000 KčParametric Equivalent
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
10143,71000 Kč1 437,10 Kč
25134,69800 Kč3 367,45 Kč
50128,26420 Kč6 413,21 Kč
100122,14120 Kč12 214,12 Kč
250114,49620 Kč28 624,05 Kč
500109,03464 Kč54 517,32 Kč
1 000103,83574 Kč103 835,74 Kč
Manufacturers Standard Package
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč