3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00022

DigiKey Part Number
839-11-00022-ND
Manufacturer
Manufacturer Product Number
11-00022
Description
CORD 18AWG 5-15P - 320-C13 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1076,05500 Kč760,55 Kč
2571,28400 Kč1 782,10 Kč
5067,88240 Kč3 394,12 Kč
12063,81292 Kč7 657,55 Kč
36059,05281 Kč21 259,01 Kč
60056,96302 Kč34 177,81 Kč
1 08054,65041 Kč59 022,44 Kč
2 52051,48218 Kč129 735,09 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč