
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 100 | 13,61510 Kč | 1 361,51 Kč |
| 500 | 11,54764 Kč | 5 773,82 Kč |
| 1 000 | 10,87108 Kč | 10 871,08 Kč |
| 2 000 | 10,29711 Kč | 20 594,22 Kč |
| 5 000 | 9,67075 Kč | 48 353,75 Kč |
| 10 000 | 9,28059 Kč | 92 805,90 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






