
5973909207F | |
|---|---|
DigiKey Part Number | 350-5973909207FTR-ND - Tape & Reel (TR) 350-5973909207FCT-ND - Cut Tape (CT) 350-5973909207FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973909207F |
Description | LED WHITE 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 100 | 24,58030 Kč | 2 458,03 Kč |
| 500 | 21,22604 Kč | 10 613,02 Kč |
| 1 000 | 20,13246 Kč | 20 132,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,83636 Kč | 37 672,72 Kč |
| 4 000 | 18,06700 Kč | 72 268,00 Kč |
| 6 000 | 17,67321 Kč | 106 039,26 Kč |
| 10 000 | 17,22894 Kč | 172 289,40 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |















