Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513510375F

DigiKey Part Number
350-4274-ND
Manufacturer
Manufacturer Product Number
51513510375F
Description
5MM PMVLPFLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1015,91600 Kč159,16 Kč
10011,78830 Kč1 178,83 Kč
5009,95096 Kč4 975,48 Kč
1 0009,34957 Kč9 349,57 Kč
2 0008,83943 Kč17 678,86 Kč
5 0008,28228 Kč41 411,40 Kč
10 0007,93519 Kč79 351,90 Kč
25 0007,55702 Kč188 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč