
5973308207F | |
|---|---|
DigiKey Part Number | 350-2461-2-ND - Tape & Reel (TR) 350-2461-1-ND - Cut Tape (CT) 350-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973308207F |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.11mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.41mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 500 | 10,46666 Kč | 5 233,33 Kč |
| 1 000 | 9,83819 Kč | 9 838,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,12615 Kč | 18 252,30 Kč |
| 4 000 | 8,68288 Kč | 34 731,52 Kč |
| 6 000 | 8,45576 Kč | 50 734,56 Kč |
| 10 000 | 8,19945 Kč | 81 994,50 Kč |
| 14 000 | 8,04705 Kč | 112 658,70 Kč |
| 20 000 | 7,89847 Kč | 157 969,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |
















