Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513510250F

DigiKey Part Number
350-4272-ND
Manufacturer
Manufacturer Product Number
51513510250F
Description
5MM PMVLPFLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 015
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,14000 Kč151,40 Kč
10011,18350 Kč1 118,35 Kč
5009,42432 Kč4 712,16 Kč
1 0008,84856 Kč8 848,56 Kč
2 0008,35994 Kč16 719,88 Kč
5 0007,82621 Kč39 131,05 Kč
10 0007,49362 Kč74 936,20 Kč
25 0007,13128 Kč178 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč