Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513511500F

DigiKey Part Number
350-4282-ND
Manufacturer
Manufacturer Product Number
51513511500F
Description
5MM PMVLPFLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1018,87700 Kč188,77 Kč
10014,08760 Kč1 408,76 Kč
50011,96004 Kč5 980,02 Kč
1 00011,26459 Kč11 264,59 Kč
2 00010,67455 Kč21 349,10 Kč
5 00010,03070 Kč50 153,50 Kč
10 0009,62968 Kč96 296,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč