Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513530750F

DigiKey Part Number
350-4303-ND
Manufacturer
Manufacturer Product Number
51513530750F
Description
5MM PMVLPDOME .162"X.750"LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,15500 Kč171,55 Kč
10012,74580 Kč1 274,58 Kč
50010,78710 Kč5 393,55 Kč
1 00010,14602 Kč10 146,02 Kč
2 0009,60218 Kč19 204,36 Kč
5 0009,00852 Kč45 042,60 Kč
10 0008,63870 Kč86 387,00 Kč
25 0008,23578 Kč205 894,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč