Similar




TR9CE1500CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1224-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE1500CCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE1500CCP-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 1.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18A12-P1J | MEAN WELL USA Inc. | 4 777 | 1866-2052-ND | 283,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 5 | 313,29000 Kč | 1 566,45 Kč |
| 10 | 302,18200 Kč | 3 021,82 Kč |
| 25 | 288,10080 Kč | 7 202,52 Kč |
| 60 | 275,25233 Kč | 16 515,14 Kč |
| 120 | 265,49000 Kč | 31 858,80 Kč |
| 300 | 253,11270 Kč | 75 933,81 Kč |
| 540 | 245,47906 Kč | 132 558,69 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |












