Image for 11910510F701/GY(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11910510F701/GY(R)

DigiKey Part Number
1939-11910510F701/GY(R)-ND
Manufacturer
Manufacturer Product Number
11910510F701/GY(R)
Description
CORD HOSP GRADE CRST 16/3SJT 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11910510F701/GY(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
16 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-B161513-10CompuCablePlusUSA1394771-AC-B161513-10-ND567,16000 KčParametric Equivalent
AC-C161513-10CompuCablePlusUSA6304771-AC-C161513-10-ND594,24000 KčParametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
10218,46300 Kč2 184,63 Kč
25204,78080 Kč5 119,52 Kč
50195,00420 Kč9 750,21 Kč
100185,69580 Kč18 569,58 Kč
250174,07676 Kč43 519,19 Kč
500165,77544 Kč82 887,72 Kč
1 000157,87283 Kč157 872,83 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč