



AC-C161513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C161513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C161513-10 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,24000 Kč | 594,24 Kč |
| 10 | 564,42600 Kč | 5 644,26 Kč |
| 20 | 510,67150 Kč | 10 213,43 Kč |
| 50 | 482,11400 Kč | 24 105,70 Kč |
| 100 | 453,76680 Kč | 45 376,68 Kč |
| 250 | 425,62948 Kč | 106 407,37 Kč |
| 500 | 397,07218 Kč | 198 536,09 Kč |
| Unit Price without VAT: | 594,24000 Kč |
|---|---|
| Unit Price with VAT: | 719,03040 Kč |

