



AC-B161513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-B161513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-B161513-10 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,16000 Kč | 567,16 Kč |
| 10 | 538,59900 Kč | 5 385,99 Kč |
| 20 | 487,36350 Kč | 9 747,27 Kč |
| 50 | 460,06620 Kč | 23 003,31 Kč |
| 100 | 432,97880 Kč | 43 297,88 Kč |
| 250 | 405,89136 Kč | 101 472,84 Kč |
| 500 | 379,01390 Kč | 189 506,95 Kč |
| Unit Price without VAT: | 567,16000 Kč |
|---|---|
| Unit Price with VAT: | 686,26360 Kč |

