



TR9CE9000CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1245-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE9000CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 108W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE9000CCP-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 9A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 108 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,41000 Kč | 1 279,41 Kč |
| 5 | 1 176,43400 Kč | 5 882,17 Kč |
| 20 | 1 094,44750 Kč | 21 888,95 Kč |
| 40 | 1 055,63250 Kč | 42 225,30 Kč |
| 60 | 1 033,57050 Kč | 62 014,23 Kč |
| 100 | 1 006,42150 Kč | 100 642,15 Kč |
| Unit Price without VAT: | 1 279,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,08610 Kč |











