




JACK-C-PC-10A-RA(R) | |
|---|---|
DigiKey Part Number | 1939-1086-ND |
Manufacturer | |
Manufacturer Product Number | JACK-C-PC-10A-RA(R) |
Description | CONN PWR JACK 2.10MMX5.50MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-C-PC-10A-RA(R) Models |
Category | Termination Solder |
Manufacturer GlobTek, Inc. | Shielding Shielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Voltage - Rated 50VDC |
Connector Type Jack | Current Rating (Amps) 10 A |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Nickel |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Housing Material Polyphthalamide (PPA) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 50 | 59,71420 Kč | 2 985,71 Kč |
| 100 | 56,86050 Kč | 5 686,05 Kč |
| 250 | 53,29964 Kč | 13 324,91 Kč |
| 500 | 50,75594 Kč | 25 377,97 Kč |
| 1 000 | 48,33467 Kč | 48 334,67 Kč |
| 3 000 | 44,73274 Kč | 134 198,22 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |






































