
WR9QE1250T00NACFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QE1250T00NACFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE1250T00NACFR6B |
Description | AC/DC WALL MOUNT ADAPTER 12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE1250T00NACFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 5 | 578,62000 Kč | 2 893,10 Kč |
| 10 | 558,10600 Kč | 5 581,06 Kč |
| 25 | 532,08080 Kč | 13 302,02 Kč |
| 60 | 508,36150 Kč | 30 501,69 Kč |
| 120 | 490,33133 Kč | 58 839,76 Kč |
| 300 | 467,47077 Kč | 140 241,23 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |















