Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
JACK-C-PANEL-8A(R)
JACK-C-PANEL-8A(R)
JACK-C-PANEL-8A(R)

JACK-C-PANEL-8A(R)

DigiKey Part Number
1939-1712-ND
Manufacturer
Manufacturer Product Number
JACK-C-PANEL-8A(R)
Description
CONN PWR JACK 2.10MMX5.50MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
JACK-C-PANEL-8A(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup, Solder Eyelet
Manufacturer
GlobTek, Inc.
Features
Mounting Hardware
Packaging
Bulk
Voltage - Rated
50VDC
Part Status
Active
Current Rating (Amps)
8 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-20°C ~ 70°C
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Gold
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Housing Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,32700 Kč523,27 Kč
2549,05120 Kč1 226,28 Kč
5046,70380 Kč2 335,19 Kč
10044,47380 Kč4 447,38 Kč
25041,68776 Kč10 421,94 Kč
50039,69798 Kč19 848,99 Kč
1 00037,80375 Kč37 803,75 Kč
3 00034,98610 Kč104 958,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč