
54-00526 | |
|---|---|
DigiKey Part Number | 839-54-00526-ND |
Manufacturer | |
Manufacturer Product Number | 54-00526 |
Description | CONN JACK PNL MNT 5.5X2.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Thread Size | M14x1.25 | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,38200 Kč | 1 363,82 Kč |
| 25 | 127,84440 Kč | 3 196,11 Kč |
| 50 | 121,73800 Kč | 6 086,90 Kč |
| 100 | 115,92580 Kč | 11 592,58 Kč |
| 250 | 108,66968 Kč | 27 167,42 Kč |
| 500 | 103,48612 Kč | 51 743,06 Kč |
| 1 000 | 98,55096 Kč | 98 550,96 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |











