




RP8100B2M1CEBLKBLKBLU | |
|---|---|
DigiKey Part Number | EG4572-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLKBLU |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKBLKBLU Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 130,81800 Kč | 1 308,18 Kč |
| 25 | 123,35920 Kč | 3 083,98 Kč |
| 50 | 117,99200 Kč | 5 899,60 Kč |
| 100 | 112,85380 Kč | 11 285,38 Kč |
| 250 | 106,38764 Kč | 26 596,91 Kč |
| 500 | 101,73364 Kč | 50 866,82 Kč |
| 1 000 | 97,27491 Kč | 97 274,91 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |









