




RP8100B2M1CEBLKBLUNIL | |
|---|---|
DigiKey Part Number | EG4571-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKBLUNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKBLUNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 101,27300 Kč | 1 012,73 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 50 | 91,34540 Kč | 4 567,27 Kč |
| 210 | 83,29905 Kč | 17 492,80 Kč |
| 420 | 79,65990 Kč | 33 457,16 Kč |
| 630 | 77,60227 Kč | 48 889,43 Kč |
| 1 050 | 75,08265 Kč | 78 836,78 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |










