




RP8100B2M1CEBLKREDNIL | |
|---|---|
DigiKey Part Number | EG5978-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKREDNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKREDNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 97,74600 Kč | 977,46 Kč |
| 25 | 92,17280 Kč | 2 304,32 Kč |
| 50 | 88,16640 Kč | 4 408,32 Kč |
| 210 | 80,39733 Kč | 16 883,44 Kč |
| 420 | 76,88567 Kč | 32 291,98 Kč |
| 630 | 74,90054 Kč | 47 187,34 Kč |
| 1 050 | 72,46870 Kč | 76 092,13 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |











