Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

RP8100B2M1CEBLKWHTNIL

DigiKey Part Number
RP8100B2M1CEBLKWHTNIL-ND
Manufacturer
Manufacturer Product Number
RP8100B2M1CEBLKWHTNIL
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8100B2M1CEBLKWHTNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
125mA (AC), 100mA (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1097,74600 Kč977,46 Kč
2592,17280 Kč2 304,32 Kč
7086,28071 Kč6 039,65 Kč
14082,52214 Kč11 553,10 Kč
28078,92175 Kč22 098,09 Kč
56075,47168 Kč42 264,14 Kč
1 05072,46870 Kč76 092,13 Kč
Manufacturers Standard Package
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč