




PV5S24011 | |
|---|---|
DigiKey Part Number | EG5949-ND |
Manufacturer | |
Manufacturer Product Number | PV5S24011 |
Description | SWITCH PUSH SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S24011 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAV0120/3D | Bulgin | 1 454 | 708-2100-ND | 625,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 94,02080 Kč | 2 350,52 Kč |
| 50 | 89,93440 Kč | 4 496,72 Kč |
| 100 | 86,01830 Kč | 8 601,83 Kč |
| 250 | 81,09428 Kč | 20 273,57 Kč |
| 500 | 77,55066 Kč | 38 775,33 Kč |
| 1 000 | 74,15507 Kč | 74 155,07 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











