




MAV0120/3D | |
|---|---|
DigiKey Part Number | 708-2100-ND |
Manufacturer | |
Manufacturer Product Number | MAV0120/3D |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MAV0120/3D Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 10 | 534,56700 Kč | 5 345,67 Kč |
| 25 | 503,96880 Kč | 12 599,22 Kč |
| 50 | 481,95440 Kč | 24 097,72 Kč |
| 100 | 460,85990 Kč | 46 085,99 Kč |
| 250 | 434,32852 Kč | 108 582,13 Kč |
| 500 | 415,22916 Kč | 207 614,58 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |









