
FHNDSBX | |
|---|---|
DigiKey Part Number | 2449-FHNDSBX-ND |
Manufacturer | |
Manufacturer Product Number | FHNDSBX |
Description | SWITCH PB SPST 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 20 | 142,33900 Kč | 2 846,78 Kč |
| 40 | 136,15000 Kč | 5 446,00 Kč |
| 60 | 132,64800 Kč | 7 958,88 Kč |
| 100 | 128,36350 Kč | 12 836,35 Kč |
| 260 | 120,69962 Kč | 31 381,90 Kč |
| 500 | 115,70966 Kč | 57 854,83 Kč |
| 1 000 | 110,63530 Kč | 110 635,30 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |






