
GHNDSBX | |
|---|---|
DigiKey Part Number | 2449-GHNDSBX-ND |
Manufacturer | |
Manufacturer Product Number | GHNDSBX |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 10.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 10 | 195,95800 Kč | 1 959,58 Kč |
| 25 | 184,77120 Kč | 4 619,28 Kč |
| 50 | 176,72120 Kč | 8 836,06 Kč |
| 100 | 169,01300 Kč | 16 901,30 Kč |
| 250 | 159,31600 Kč | 39 829,00 Kč |
| 500 | 152,33692 Kč | 76 168,46 Kč |
| 1 000 | 145,65064 Kč | 145 650,64 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |




