Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
PS1057ABLK
PS1057ABLK
Additional Requirements for Selecting a Switch

PS1057ABLK

DigiKey Part Number
EG2041-ND
Manufacturer
Manufacturer Product Number
PS1057ABLK
Description
SWITCH PUSH SPST-NO 1A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 12.60mm x 11.30mm
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
1A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 642
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,85400 Kč318,54 Kč
2530,04400 Kč751,10 Kč
5028,74200 Kč1 437,10 Kč
20026,29895 Kč5 259,79 Kč
40025,15455 Kč10 061,82 Kč
60024,50747 Kč14 704,48 Kč
1 00023,71472 Kč23 714,72 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč